1098175
Phoenix ContactLPTA 6/ 2-7,5-ZB PCB Terminal Block - 2 Pole - 41A - 7.5mm Pitch - 8AWG(6mm²) Max Wire - Push-in - Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1098175
Alias/AKA:
LPTA 6/ 2-7 5-ZB
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
The PHOENIX CONTACT part 1792229 is a high-quality PCB terminal block designed for reliable and efficient electrical connections. With a nominal current rating of 41 A and a rated voltage of 1000 V, this terminal block is suitable for a wide range of applications.Featuring a nominal cross section of 6 mm² and a pitch of 7.5 mm, this terminal block offers a secure connection. Its push-lock spring connection method ensures easy and quick installation. The mounting option for this terminal block is wave soldering, providing a stable and durable hold on the PCB.Designed with a 30 ° conductor/PCB connection direction, this terminal block allows for convenient wiring in tight spaces. The green color adds visual distinction, making it easy to identify and locate connections.The pin layout of this terminal block is linear double pinning, which allows for compact and space-saving arrangements. The solder pin measures 3.6 mm, providing a reliable and stable solder connection.Overall, the PHOENIX CONTACT part 1792229 is a versatile and high-performing PCB terminal block, offering excellent electrical conductivity and durability.
Search Keywords:
1098175
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$3.44
$172.000
100
$3.39
$339.000
250
$3.11
$777.500
500
$3.03
$1,515.000
1,000
$2.98
$2,980.000
2,500
$2.91
$7,275.000
5,000
$2.87
$14,350.000
7,500
+
$2.83
$21,225.000