1098676
Phoenix ContactDc-Dc Converter, 48V, 2A Rohs Compliant: Yes |Phoenix Contact 1098676 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1098676
Alias/AKA:
QUINT4-PS/24-48DC/48DC/2/P
RoHS:
Yes
HTS:
8504407001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Enhance the functionality and efficiency of your industrial applications with the PHOENIX CONTACT part 1098676. This high-quality component is designed to deliver reliable performance in demanding industrial environments. Its durable construction and precise engineering ensure long-lasting operation and seamless integration into your systems. Trust PHOENIX CONTACT part 1098676 to help optimize your industrial processes and keep your operations running smoothly.
Search Keywords:
1098676
CUSTOMERS
ALSO BOUGHT
1331598
Conn Power Distribution Blocks 2 POS 43.02mm Screw Cable Mount 510A
1521339
Connector - Universal - 4-position - Plug straight 7/8"-UNF - A-coded - Screw connection -...
3030271
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
1551671
Sensor/actuator control cabinet feed-through - male to female - 5-pos. - M12 - shielded - ...
3030323
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: red