1099280
Phoenix ContactRJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - connection method: Solder connection
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1099280
Alias/AKA:
CUC-IND-J1ST-A/R4LS-PG
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
84
Package Type:
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - connection method: Solder connection
Search Keywords:
1099280
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$3.82
$19.100
84
$3.18
$267.120
168
$3.00
$504.000
252
$2.88
$725.760
504
$2.80
$1,411.200
1,008
$2.76
$2,782.080
2,520
$2.69
$6,778.800
5,040
+
$2.65
$13,356.000
Product Guides