1099282
Phoenix ContactRJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - connection method: Solder connection
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1099282
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
84
Package Type:
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - connection method: Solder connection
Search Keywords:
1099282
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$4.83
$24.150
84
$4.02
$337.680
168
$3.79
$636.720
252
$3.64
$917.280
504
$3.54
$1,784.160
1,008
$3.45
$3,477.600
2,520
$3.40
$8,568.000
5,040
+
$3.35
$16,884.000
Product Guides