1112817
Phoenix ContactPROFINET patch cable - shielded - star-quad - 22 AWG stranded (7-wire) - green - straight RJ45 male connector/IP20 to straight RJ45 male connector/IP20 - length: 1.0 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1112817
Alias/AKA:
NBC-R4ACS/1 0-93B/R4ACS
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
PROFINET patch cable - shielded - star-quad - 22 AWG stranded (7-wire) - green - straight RJ45 male connector/IP20 to straight RJ45 male connector/IP20 - length: 1.0 m
Search Keywords:
1112817
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$24.86
$24.860
10
$23.35
$233.500
25
$22.02
$550.500
50
$20.83
$1,041.500
100
$20.51
$2,051.000
250
$20.01
$5,002.500
500
+
$19.71
$9,855.000
Product Guides
Product Changes