Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1115672
Alias/AKA:
CAPAROC CR 8
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Search Keywords:
1115672
IN STOCK:
11
Ships today, if you order in
Manufacturer Stock:
373
can ship
12/6/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$18.34
$18.340
10
$17.23
$172.300
25
$16.24
$406.000
50
$15.58
$779.000
100
$15.16
$1,516.000
250
$14.77
$3,692.500
500
+
$14.54
$7,270.000
CUSTOMERS
ALSO BOUGHT
2907197
Circuit Breakers - Electronic - 15A - 120 VAC - DIN Rail Mount - HMC Series
2907199
Circuit Breaker Electronic 1Pole
2907918
Type 2/3 surge protection - consisting of protective plug and base element - with integrat...
1110990
1110987
Circuit Breaker - 1 Pole - 40A - 24VDC - Lever Actuator - Non-Illuminated - DIN Rail Mount...