help desk software

1149882

Phoenix Contact

RJ45 socket insert - degree of protection: IP20 - 10 Gbps - connection method: solder connection - MSL 2

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1149882
Alias/AKA:
CUC-SP-J1ST-A/R4LT-SMD
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
RJ45 socket insert - degree of protection: IP20 - 10 Gbps - connection method: solder connection - MSL 2
Search Keywords:
1149882
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.65
$165.000
300
$1.56
$468.000
500
$1.49
$745.000
1,000
$1.45
$1,450.000
2,500
$1.42
$3,550.000
5,000
$1.39
$6,950.000
7,500
$1.37
$10,275.000
10,000 +
$1.35
$13,500.000
Tools/3D Models