1182088
Phoenix ContactModule carrier frame - size: B10 - type : for the panel mounting side (a - b - c - ...) - 4 mm² ... 6 mm² - application: Module carrier frame
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1182088
Alias/AKA:
HC-M-B10-MFH-B
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Module carrier frame - size: B10 - type : for the panel mounting side (a - b - c - ...) - 4 mm² ... 6 mm² - application: Module carrier frame
Search Keywords:
1182088
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
168
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/12/25
Quantity
Unit Price
Ext. Price
1
$16.39
$16.390
10
$15.40
$154.000
25
$14.52
$363.000
50
$13.92
$696.000
100
$13.55
$1,355.000
250
$13.20
$3,300.000
500
+
$13.00
$6,500.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1417404
Connector Accessories Module Carrier Straight Silver
TM2S8-C0
The cable tie mount in black is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. ...
MRT-156F
Hand Tool Mrt For Maintenance, Repair Or Prototyping
EX-11B-PN
Photoelectric Sensor Thru-beam Dark ON PNP 0.15m
TM3S10-C0
Cable Accessories Tie Mount Nylon 6.6 Black