1182095
Phoenix ContactModule carrier frame - size: B24 - type : for the sleeve side (A - B - C - ...) - 4 mm² ... 6 mm² - application: Module carrier frame
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1182095
Alias/AKA:
HC-M-B24-MFH-H
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Module carrier frame - size: B24 - type : for the sleeve side (A - B - C - ...) - 4 mm² ... 6 mm² - application: Module carrier frame
Search Keywords:
1182095
IN STOCK:
39
Ships today, if you order in
Manufacturer Stock:
150
can ship
11/25/24
Factory Lead-Time
12 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$16.75
$16.750
10
$15.74
$157.400
25
$14.84
$371.000
50
$14.23
$711.500
100
$13.85
$1,385.000
250
$13.49
$3,372.500
500
+
$13.29
$6,645.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1648296
HEAVYCON pin insert - B24 series - 24-pos. - screw connection
1648306
HEAVYCON female insert - B24 series - 24-pos. - screw connection
1663268
Turned 4.0 crimp contact - individual male contact - core diameter 6.00 mm² - silver-plate...
1663307
Turned 4.0 crimp contact - individual female contact - core diameter 6.00 mm² - silver-pla...
1686478
Coding profile - 4 coding profiles per strip - for insertion in coding keyways