1190299
Phoenix ContactLPT 2,5/ 4-5,0 PCB Terminal Block - 4 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1190299
Alias/AKA:
LPT 2 5/ 4-5 0
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
The PHOENIX CONTACT part 1190299 is an LPT 2,5/ 4-5,0 PCB Terminal Block with 4 poles, capable of handling up to 76A of current. This terminal block has a 10.16mm pitch and can accommodate wires up to 4AWG (16mm²) in size. Featuring a convenient push-in design with a lever for easy wire insertion and removal, this terminal block is a reliable and efficient solution for your PCB wiring needs.
Search Keywords:
1190299
IN STOCK:
400
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$2.05
$205.000
300
$1.94
$582.000
500
$1.86
$930.000
1,000
$1.82
$1,820.000
2,500
$1.77
$4,425.000
5,000
$1.75
$8,750.000
7,500
$1.72
$12,900.000
10,000
+
$1.69
$16,900.000