1200104
Phoenix ContactTaped ferrules - 0.5 mm² - sleeve length 8 mm - with plastic collar - according to DIN 46228-4 - white - for processing with the CRIMPFOX 4 IN 1 - 10 strips each with 50 sleeves per strip.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1200104
Alias/AKA:
AI 0 5-8 WH S1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
White
Operating Temperature:
105(Max) °C
Taped ferrules - 0.5 mm² - sleeve length 8 mm - with plastic collar - according to DIN 46228-4 - white - for processing with the CRIMPFOX 4 IN 1 - 10 strips each with 50 sleeves per strip.
Search Keywords:
1200104
IN STOCK:
3,200
Can Ship immediately
Manufacturer Stock:
35,000
can ship
12/9/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
500
$0.1633
$81.650
2,500
$0.1588
$397.000
5,000
$0.1466
$733.000
7,500
$0.1444
$1,083.000
10,000
$0.1423
$1,423.000
25,000
$0.1396
$3,490.000
50,000
$0.1375
$6,875.000
100,000
+
$0.1354
$13,540.000
Product Guides