1200107
Phoenix ContactTaped ferrules - 1.5 mm² - sleeve length 8 mm - with plastic collar - according to DIN 46228-4 - black - for processing with the CRIMPFOX 4 IN 1 - 10 strips each with 50 sleeves per strip.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1200107
Alias/AKA:
AI 1 5-8 BK S1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Black
Operating Temperature:
120(Max) °C
Taped ferrules - 1.5 mm² - sleeve length 8 mm - with plastic collar - according to DIN 46228-4 - black - for processing with the CRIMPFOX 4 IN 1 - 10 strips each with 50 sleeves per strip.
Search Keywords:
1200107
IN STOCK:
3,350
Can Ship immediately
Manufacturer Stock:
19,548
can ship
12/9/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
500
$0.1633
$81.650
2,500
$0.1588
$397.000
5,000
$0.1466
$733.000
7,500
$0.1444
$1,083.000
10,000
$0.1423
$1,423.000
25,000
$0.1396
$3,490.000
50,000
$0.1375
$6,875.000
100,000
+
$0.1354
$13,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1200102
Tool for processing ferrules according to DIN 46228-4 - 0.5 mm² to 2.5 mm² - equipped with...
1200104
Taped ferrules - 0.5 mm² - sleeve length 8 mm - with plastic collar - according to DIN 462...
1200106
Taped ferrules - 1.0 mm² - sleeve length 8 mm - with plastic collar - according to DIN 462...