Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1201044
Alias/AKA:
E/1
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Type:
End Clamp
Dimension:
23.5 x 33 x 8 mm
Operating Temperature:
N/A
End clamp - width: 8 mm
Search Keywords:
1201044
IN STOCK:
286
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.96
$196.000
300
$1.86
$558.000
500
$1.79
$895.000
1,000
$1.74
$1,740.000
2,500
$1.70
$4,250.000
5,000
$1.68
$8,400.000
7,500
$1.65
$12,375.000
10,000
+
$1.63
$16,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0202060
End cover - length: 38 mm - width: 4.2 mm - color: gray - insulation material: ceramic
1201002
DIN Rail - 32mmx15mm - Slotted - 2m
0502058
Feed-through terminal block - connection method: screw connection - cross section: 0.5 mm²...
3003923
Ground modular terminal block - connection method: Screw connection - number of connection...