1201141
Phoenix ContactSupport bracket - for insulated mounting of DIN rails in insulated systems - plastic - 21 mm high .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1201141
Alias/AKA:
AB/NS
RoHS:
Yes
HTS:
8547200000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Support Bracket
Dimension:
38 x 35 x 21 mm
Operating Temperature:
N/A
The PHOENIX CONTACT support bracket part 1201141 is designed to provide insulated mounting for DIN rails in insulated systems. Made from durable plastic, this support bracket is 21 mm high, offering secure and sturdy support for DIN rails. It is ideal for use in various applications where insulation is necessary. With its reliable design and high-quality construction, the PHOENIX CONTACT support bracket ensures proper and safe installation of DIN rails in insulated systems.
Search Keywords:
1201141
IN STOCK:
529
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$4.72
$47.200
50
$3.93
$196.500
100
$3.71
$371.000
250
$3.56
$890.000
500
$3.46
$1,730.000
1,000
$3.37
$3,370.000
2,500
$3.32
$8,300.000
5,000
+
$3.27
$16,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1201730
DIN Rail - 35mmx15mm - Slotted - 2m
2770024
End cover - length: 56 mm - width: 2.5 mm - height: 52 mm - color: gray
3038956
Feed-through connector - length: 10.5 mm - width: 4 mm - color: gray
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
2966786
Continuous plug-in bridge - length: 500 mm - color: red