Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1201280
Alias/AKA:
NS 32 CU/120QMM UNPERF 200
RoHS:
Yes
HTS:
7407293800
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
10
Family:
1201280
Dimension:
2000 x 32 x 15 mm
DIN Rail - 32mmx15mm - Unslotted - 2m
Search Keywords:
1201280
IN STOCK:
0
MOQ for out of Stock Qty:
3
Price Per:
Meter
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
3
$163.08
$489.240
5
$146.78
$733.900
8
$128.43
$1,027.440
10
+
$125.86
$1,258.600
Product Guides