1201413
Phoenix ContactEnd clamps - for supporting the ends of double-level and three-level terminal blocks - width: 10 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1201413
Alias/AKA:
E/UK 1
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Bracket
Dimension:
55.5 x 10 x 50 mm
Operating Temperature:
N/A
The Phoenix Contact part 1201413 is a set of end clamps designed to support the ends of double-level and three-level terminal blocks. With a width of 10 mm and a gray color, these end clamps provide sturdy and secure mounting for terminal blocks, ensuring stability and reliability in your electrical connections.
Search Keywords:
1201413
IN STOCK:
400
Can Ship immediately
Manufacturer Stock:
7,134
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
11/15/24
Quantity
Unit Price
Ext. Price
50
$1.53
$76.500
250
$1.51
$377.500
500
$1.49
$745.000
1,000
$1.46
$1,460.000
2,500
$1.44
$3,600.000
5,000
$1.42
$7,100.000
7,500
$1.40
$10,500.000
10,000
+
$1.38
$13,800.000
Accessories
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
ZB10,QR:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
SBS10:UNBEDRUCKT
Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - perforated ...
UCT-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 10 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
UC-TM 10 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UC-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
CUSTOMERS
ALSO BOUGHT
0704021
End cover - length: 52 mm - width: 2 mm - height: 60.6 mm - color: gray
3030433
End cover - length: 69.5 mm - width: 2.2 mm - height: 36 mm - color: gray
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
3031212
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...
3031238
Spring cage ground terminal block - connection method: Spring-cage connection - number of ...