Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1201455
Alias/AKA:
E/U
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Style:
N/A
Body Material:
N/A
Color:
N/A
End clamp - width: 8.5 mm - color: gray
Search Keywords:
1201455
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
100
Available in less than min:
1
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1.551
$1.551
100
$1.410
$141.000
300
$1.370
$411.000
500
$1.350
$675.000
1,000
$1.250
$1,250.000
2,500
$1.230
$3,075.000
5,000
$1.210
$6,050.000
7,500
$1.190
$8,925.000
10,000
+
$1.170
$11,700.000
Product Guides
Accessories
ZB 6,LGS:GLEICHE ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
UBE + ES/KMK 3
Marker carrier - color: Gray for marking groups of terminals - for end clamp E/UK or end c ...
UCT-TM 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 6 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
UC-TM 6 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...