Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1201714
Alias/AKA:
NS 35/15 UNPERF 2000MM
RoHS:
Yes
HTS:
7216690000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Family:
1201714
Dimension:
2000 x 35 x 15 mm
DIN Rail - 35mmx15mm - Unslotted - Steel 2m
Search Keywords:
1201714
IN STOCK:
46
Ships today, if you order in
Manufacturer Stock:
762
can ship
12/6/24
Price Per:
Meter
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$20.70
$20.700
10
$19.53
$195.300
25
$18.49
$462.250
50
$17.78
$889.000
100
$17.35
$1,735.000
250
$16.93
$4,232.500
500
+
$16.68
$8,340.000
Product Guides