1201772
Phoenix ContactSlide nut - for DIN rail NS 35/15-AL - with M5 thread - for mounting equipment - material: Steel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1201772
Alias/AKA:
GLM 5
RoHS:
Yes
HTS:
7318160085
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Sliding
Slide nut - for DIN rail NS 35/15-AL - with M5 thread - for mounting equipment - material: Steel
Search Keywords:
1201772
IN STOCK:
100
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
100
$1.95
$195.000
300
$1.84
$552.000
500
$1.76
$880.000
1,000
$1.72
$1,720.000
2,500
$1.67
$4,175.000
5,000
$1.65
$8,250.000
7,500
$1.62
$12,150.000
10,000
+
$1.60
$16,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1206560
DIN rail end piece - for DIN rail NS 35/7.5
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
1050020:0011
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 11 ... 2...
3003347
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...
1050020:0021
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 21 ... 3...