Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1201895
Alias/AKA:
NS 35/15 CU UNPERF 2000MM-
RoHS:
Yes
HTS:
7407219000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
20
Dimension:
2000 x 35 x 15 mm
Family:
1201895
This DIN Rail from PHOENIX CONTACT is designed for easy and secure mounting of industrial control components. With a measurement of 35mm x 15mm and a length of 2 meters, this unslotted DIN Rail is perfect for organizing and mounting various electronics in a compact and efficient manner.
Search Keywords:
1201895
IN STOCK:
10
Ships today, if you order in
Minimum Order:
2
Multiple:
2
Price Per:
Meter
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
2
$66.53
$133.060
6
$63.20
$379.200
10
$60.04
$600.400
20
+
$57.04
$1,140.800
Product Guides
Product Changes