1202072
Phoenix ContactAssortment box - metal - supplied with ferrules acc. to DIN 46228-4: 1990-09 - 500 pcs. each of AI 0,25-6 YE - AI 0,34-6 TQ - AI 0,5-8 WH - AI 0,75-8 GY - AI 1-8 RD - AI 1,5-8 BK - 300 pcs. AI 2,5-8 BU - 200 pcs. 4-10 GY - 100 pcs. AI 6-12 YE - CRIMPFOX 6T - QUICK WIREFOX 6 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1202072
Alias/AKA:
CRIMPSET 6
RoHS:
Yes
HTS:
8206000000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT 1202072 is an assortment box which includes a CRIMPFOX 6T, Quick WIREFOX 6 and different size and colors metal ferrules according to DIN 46228-4.
Search Keywords:
1202072
IN STOCK:
13
Ships today, if you order in
Manufacturer Stock:
10
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$753.09
$753.090
3
$734.51
$2,203.530
5
$716.90
$3,584.500
10
+
$706.15
$7,061.500
Product Guides
CUSTOMERS
ALSO BOUGHT
026TB32R103B1A1
Linear Potentiometer - 10K Ohm - 20% - 5W - 1(Elec)/1(Mech)Turns - 6.35mm (37.31 X 23.8 X ...
17305832
Counter Lcd 6 Char 20-60V Pnl Mt
4NC0H0B11
Electromechanical Relay 200/220VAC 20A SPST-NO/SPST-NC DIN Rail AC Contactor Relay
SZ-A20/T
Auxiliary Contact Block for Contactor - 2N.O. - 10A @ 600 VAC - With Terminal Covers.
SZ-RM
Interlock Unit - 25mm Long - 13mm High.