1202085
Phoenix ContactScrewdriver range - consisting of the small screwdrivers: SZS 0,4 x 2.5 - SZS 0.6 x 2.5 - SZS 0.6 x 3.5 - SZG 0.6 x 3.5
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1202085
Alias/AKA:
SZ SORTI 1
RoHS:
Yes
HTS:
8205400000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Family:
1202085
Packaging:
N/A
Screwdriver range - consisting of the small screwdrivers: SZS 0,4 x 2.5 - SZS 0.6 x 2.5 - SZS 0.6 x 3.5 - SZG 0.6 x 3.5
Search Keywords:
1202085
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
10
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$54.93
$54.930
5
$51.81
$259.050
10
$49.05
$490.500
25
$46.59
$1,164.750
50
$45.90
$2,295.000
100
$44.92
$4,492.000
250
+
$44.24
$11,060.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
SZ-A20/T
Auxiliary Contact Block for Contactor - 2N.O. - 10A @ 600 VAC - With Terminal Covers.
914CE3-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...
LSYAC5KP-FP
MICRO SWITCH™ Heavy-Duty Limit Switches: LSY Series Fully Potted Heavy Duty Limit Switch, ...
LSZ617
Switch Access Rotary Limit Switch Lever