1204517
Phoenix ContactActuation tool - for ST terminal blocks - also suitable for use as a bladed screwdriver - size: 0.6 x 3.5 x 100 mm - 2-component grip - with non-slip grip
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1204517
Alias/AKA:
SZF 1-0 6X3 5
RoHS:
Yes
HTS:
8205400000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Actuation tool - for ST terminal blocks - also suitable for use as a bladed screwdriver - size: 0.6 x 3.5 x 100 mm - 2-component grip - with non-slip grip
Search Keywords:
1204517
IN STOCK:
66
Can Ship immediately
Manufacturer Stock:
108
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$11.69
$58.450
25
$10.50
$262.500
50
$9.80
$490.000
100
$9.43
$943.000
250
$9.20
$2,300.000
500
$8.98
$4,490.000
1,000
+
$8.84
$8,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1501252
Connector - Universal - 3-position - Plug straight M8 - A-coded - Screw connection - knurl...
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
1506888
Connector - Universal - 3-position - Socket straight M8 - A-coded - Screw connection - knu...
3030213
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 50.6 mm - number of positions: 1...
2961105
Plug-in miniature power relay - with power contact - 1 PDT - input voltage 24 V DC