1205202
Phoenix ContactMicro screwdriver - bladed - size: 0.4 x 2.0 x 60 mm - 2-component grip - with non-slip grip and twist cap
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1205202
Alias/AKA:
SZS 0 4X2 0
RoHS:
Yes
HTS:
8205400000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Packaging:
N/A
Product Weight:
14.5 g
Blade width:
2 mm
Material:
Alloyed Tool Steel
Blade Length:
60 mm
Family:
1205202
Drive Style:
Slotted
Micro screwdriver - bladed - size: 0.4 x 2.0 x 60 mm - 2-component grip - with non-slip grip and twist cap
Search Keywords:
1205202
IN STOCK:
27
Ships today, if you order in
Manufacturer Stock:
359
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$16.20
$16.200
10
$15.22
$152.200
25
$14.35
$358.750
50
$13.76
$688.000
100
$13.39
$1,339.000
250
$13.05
$3,262.500
500
+
$12.85
$6,425.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AV19402ZQE
Switch Push Button ON OFF SPST Round Curved Button 3A 250VAC 28VDC Momentary Contact Solde...
AZ2280-1A-120AEF
40AMP Mini Power Relay 120VAC coil SPST-NO
513-0401-604
Switch Access Base
RH4B-ULCDC24V
Power Relay 24VDC 10A 4PDT(27.5x41x42)mm Socket
XN4E-TL412Q4MR
Switch Emergency Stop N.O./N.C. SPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel...