Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1206434
Alias/AKA:
NS 35/ 7 5 ZN UNPERF 2000M
RoHS:
Yes
HTS:
7216610000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Dimension:
2000 x 35 x 7.5 mm
Family:
1206434
DIN Rail - 35mmx7.5mm - Unslotted - 2m
Search Keywords:
1206434
IN STOCK:
142
Can Ship immediately
Manufacturer Stock:
86
can ship
12/2/24
Minimum Order:
2
Multiple:
2
Price Per:
Meter
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
2
$7.58
$15.160
10
$7.20
$72.000
26
$6.84
$177.840
50
+
$6.50
$325.000
Product Guides