Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1206586
Alias/AKA:
NS 35/15 ZN UNPERF 2000MM
RoHS:
Yes
HTS:
7216610000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Family:
1206586
Dimension:
2000 x 35 x 15 mm
DIN Rail - 35mmx15mm - Unslotted - Steel 2m
Search Keywords:
1206586
IN STOCK:
0
Manufacturer Stock:
50
can ship
11/29/24
Minimum Order:
5
Price Per:
Meter
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$14.42
$72.100
25
$12.87
$321.750
50
$11.95
$597.500
100
$11.30
$1,130.000
250
$11.14
$2,785.000
500
$10.86
$5,430.000
1,000
+
$10.70
$10,700.000
Product Guides