Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1206599
Alias/AKA:
NS 35/15 ZN PERF 2000MM
RoHS:
Yes
HTS:
7216910010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Dimension:
2000 x 35 x 15 mm
Family:
1206599
The PHOENIX CONTACT part 1206599 is a high-quality DIN rail designed to securely mount various electrical components and devices. With dimensions of 35mm x 15mm and a length of 2 meters, this slotted DIN rail offers ample space and flexibility for arranging and organizing your electrical equipment. Its slotted design allows for easy installation and adjustment of components, ensuring efficient and hassle-free assembly. Made from durable materials, this DIN rail provides long-lasting reliability and stability for your electrical installations. Trust in the PHOENIX CONTACT part 1206599 to effortlessly support and protect your electrical system on a DIN rail.
Search Keywords:
1206599
IN STOCK:
231
Ships today, if you order in
Manufacturer Stock:
2,412
can ship
12/9/24
Minimum Order:
5
Price Per:
Meter
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$22.89
$114.450
25
$21.75
$543.750
50
$20.06
$1,003.000
100
$19.76
$1,976.000
250
$19.46
$4,865.000
500
$19.17
$9,585.000
1,000
+
$18.88
$18,880.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
MNG10-10RX
Ring Tongue Terminal 10-12AWG ETP Copper Yellow 26.16mm Tin Carton
1051018-1
2004 7985 00
174656-7
10 POS DL PLATE FOR PLUG MKII+
5-141
Barrier Block - 5 Circuits - 10 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AW...
HEL-717-T-0-18-00
Temperature Sensors Platinum RTDs