help desk software
DATA SHEET

1206706

Phoenix Contact

Service case - without crimping pliers - with 13 compartments for crimp inserts - L x W x H: 400 x 290 x 110 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1206706
Alias/AKA:
CRIMPFOX LC-BOX
RoHS:
Yes
HTS:
3923109000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
1206706
Material:
N/A
Product Diameter:
N/R
Color:
Silver
Packaging:
N/A
Service case - without crimping pliers - with 13 compartments for crimp inserts - L x W x H: 400 x 290 x 110 mm
Search Keywords:
1206706
IN STOCK: 0
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$157.14
$157.140
3
$154.79
$464.370
5
$150.68
$753.400
10
$146.67
$1,466.700
25 +
$142.86
$3,571.500
Tools/3D Models
Product Guides