Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1207653
Alias/AKA:
NS 35/ 7 5 PERF 955MM
RoHS:
Yes
HTS:
7216910010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Dimension:
955 x 35 x 7.5 mm
Family:
1207653
DIN Rail - 35mmx7.5mm - Slotted - 37.6"
Search Keywords:
1207653
IN STOCK:
54
Can Ship immediately
Minimum Order:
10
Multiple:
10
Price Per:
Meter
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$10.00
$100.000
30
$9.57
$287.100
50
$8.93
$446.500
100
$8.59
$859.000
250
$8.38
$2,095.000
500
$8.18
$4,090.000
1,000
+
$8.06
$8,060.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1206560
DIN rail end piece - for DIN rail NS 35/7.5
2881007
Surge protection in accordance with Class E<sub>A</sub> (CAT6<sub>A</sub>) - for Gigabit E...
3030284
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red
PESS-B-ES
Conductor identification label, 0.63" (16mm) marker diameter, Earth (ground) symbol, polye...
3211822
Ground modular terminal block - connection method: Push-in connection - number of connecti...