1208429
Phoenix ContactTorque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connectors .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1208429
Alias/AKA:
TSD 04 SAC
RoHS:
Yes
HTS:
8205400000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
1
Family:
1208429
Packaging:
N/A
The PHOENIX CONTACT part 1208429 is a high-quality torque screwdriver designed specifically for M12 connectors. It features a preset torque of 0.4 Nm, ensuring precise and accurate fastening every time. The screwdriver also comes with a convenient 4 mm hexagonal drive, making it compatible with various M12 connector models. With its reliable performance and ergonomic design, the PHOENIX CONTACT torque screwdriver is an essential tool for efficient and secure electrical installations.
Search Keywords:
1208429
IN STOCK:
11
Can Ship immediately
On Order:
25
can ship 11/1/24
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$107.65
$107.650
5
$105.97
$529.850
10
$104.38
$1,043.800
25
$102.82
$2,570.500
50
$101.27
$5,063.500
75
$99.75
$7,481.250
100
+
$98.26
$9,826.000
CUSTOMERS
ALSO BOUGHT
7022PF
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min Off Delay - 125VDC
20EMC1
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
15EMC1
Power Line Filter RFI 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount
AZ-12H
Separate mount
42BCF10
Power Line Filter RFI 50Hz/60Hz 42A 480VAC Terminal Block Flange Mount