1208432
Phoenix ContactNut for assembling sensor/actuator cables with M12 connector and M12 connectors for assembly - with a knurl diameter of 15 mm - for 4 mm hexagonal drive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1208432
Alias/AKA:
SAC BIT M12-D15
RoHS:
Yes
HTS:
8207906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Nut
Dimension:
N/A
Operating Temperature:
N/A
The PHOENIX CONTACT part 1208432 is a nut specifically designed for effortless assembly of sensor/actuator cables with M12 connectors. This handy accessory features M12 connectors for convenient installation. It is equipped with a knurl diameter of 15mm, ensuring a secure grip during assembly. The nut is compatible with a 4mm hexagonal drive, making it easy to tighten and loosen as needed. Experience seamless cable assembly with this reliable and efficient nut from PHOENIX CONTACT.
Search Keywords:
1208432
IN STOCK:
17
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$91.86
$91.860
5
$86.68
$433.400
10
$81.89
$818.900
25
$79.00
$1,975.000
50
$76.30
$3,815.000
100
$72.68
$7,268.000
250
+
$71.59
$17,897.500
CUSTOMERS
ALSO BOUGHT
20EMC1
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
7022PF
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min Off Delay - 125VDC
AP2M266-G
LED Panel Mount Indicator Uni-Color Green 2-Pin
AZ-12H
Separate mount
HW1F-2F30QD-G-240V
Selector Switch - 2 Position - Maintained - 22mm - 3NO - 10A - 600VAC/600VDC - Knob Actuat...