help desk software
DATA SHEET

1212047

Phoenix Contact

Spare recuperating spring

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1212047
Alias/AKA:
CRIMPFOX/SPR-2
RoHS:
Yes
HTS:
7320205060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
End Configuration:
N/A
Finish:
N/A
Inner Diameter:
N/A
Free Length:
N/A
Maximum Load:
N/A
Leg Length:
N/A
Material:
N/A
Family:
1212047
Spare recuperating spring
Search Keywords:
1212047
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.28
$22.800
100
$1.90
$190.000
250
$1.79
$447.500
500
$1.72
$860.000
1,000
$1.67
$1,670.000
2,500
$1.63
$4,075.000
5,000
$1.61
$8,050.000
7,500 +
$1.58
$11,850.000
Tools/3D Models
Product Guides