1212093
Phoenix ContactCrimping pliers set - consisting of CRIMPFOX-M (pliers) and dies for insulated cable lugs 0.5 ... 2.5 mm² (1212074) - non-insulated conduit lugs 0.5 ... 6 mm² (1212079) and ferrules 0.25 ... 10 mm² (1212080) and 16/25 mm² (1212081).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1212093
Alias/AKA:
CRIMPFOX-M SET
RoHS:
Yes
HTS:
8203206030
COO:
SE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Crimping pliers set - consisting of CRIMPFOX-M (pliers) and dies for insulated cable lugs 0.5 ... 2.5 mm² (1212074) - non-insulated conduit lugs 0.5 ... 6 mm² (1212079) and ferrules 0.25 ... 10 mm² (1212080) and 16/25 mm² (1212081).
Search Keywords:
1212093
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$327.72
$327.720
3
$315.22
$945.660
5
$307.45
$1,537.250
10
$302.84
$3,028.400
15
+
$298.29
$4,474.350
DOWNLOADS
Accessories
CRIMPFOX-M CX-1/DIE
Die - for Crimpfox€‘M - for coaxial connectors: RG 174 - RG 179 / BNC / TNC - packed in a ...
CRIMPFOX-M SC 1/DIE
Die - for Crimpfox-M - for non-insulated slip-on sleeves 0.1 - 1 mm² - packed in a serial ...
CRIMPFOX-M HS-1/DIE
Die - for CRIMPFOX-M - for 0.1 - 0.4 mm² and 4 - 6 mm² shrink connectors (light green - ye ...
CRIMPFOX-M RJ11/DIE
Die - for Crimpfox-M - for unshielded RJ11 connectors - packed in a serial storage box
CRIMPFOX-M CX-3/DIE
Die - for Crimpfox€‘M - for coaxial connectors: CATV RG 6,59 - packed in a serial storage ...
CRIMPFOX-M CX-2/DIE
Die - for Crimpfox-M - for coaxial connectors (BNC/TNC) RG 58/ 59/ 62/ 71 - packed in a se ...
CRIMPFOX-M RJ45/DIE
Die - for Crimpfox-M - for unshielded RJ45 connectors - packed in a serial storage box
CRIMPFOX-M 50/DIE
Die - for Crimpfox-M - for ferrules 35 - 50 mm² - packed in a serial storage box
CRIMPFOX-M RC 10/DIE
Die - for Crimpfox-M - for non-insulated cable lugs 4 - 10 mm² - packed in a serial storag ...
CRIMPFOX-M RCI 6/DIE
Die - for Crimpfox-M - for insulated cable lugs 0.1 - 0.4 mm² and 4 - 6 mm² (light green - ...
CRIMPFOX-M SC 6/DIE
Die - for Crimpfox-M - for non-insulated slip-on sleeves 0.5 - 6 mm² - packed in a serial ...
CUSTOMERS
ALSO BOUGHT
1212128
Cable cutter - for copper and aluminum up to 12 mm diameter (up to 35 mm²)
1212046
Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and...
1212571
Screw bit - bladed - E6.3-1/4" drive - size: 0.8 x 4.0 x 50 mm - hardened - suitable for h...