Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1212128
Alias/AKA:
CUTFOX 12
RoHS:
Yes
HTS:
8203206060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Cable cutter - for copper and aluminum up to 12 mm diameter (up to 35 mm²)
Search Keywords:
1212128
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
27
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$56.50
$56.500
5
$53.30
$266.500
10
$50.46
$504.600
25
$47.93
$1,198.250
50
$47.21
$2,360.500
100
$46.20
$4,620.000
250
+
$45.51
$11,377.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1212046
Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and...
1212203
Combination pliers - angled design - with opening spring and locking device - cross-notche...
1212093
Crimping pliers set - consisting of CRIMPFOX-M (pliers) and dies for insulated cable lugs ...
1212225
Torque screw driver - accuracy as per EN ISO 6789 standard - adjustable from 1.2 €‘ 3 Nm
1212571
Screw bit - bladed - E6.3-1/4" drive - size: 0.8 x 4.0 x 50 mm - hardened - suitable for h...