1212150
Phoenix ContactStripping tool - for cables and conductors from 0.02 - 10 mm² - self-adjusting - stripping length of up to 18 mm - cutting capacity of up to 10 mm² stranded/1.5 mm² solid - replaceable stripping blade .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1212150
Alias/AKA:
WIREFOX 10
RoHS:
Yes
HTS:
8203206030
COO:
SE
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT 1212150 is a black/green WIREFOX 10 self-adjusting stripping hand tool for cables and conductors from 0.02 to 10 mm². It offers a cutting capacity of up to 10 mm² and stripping length of up to 18 mm. It has a solid and replaceable stripping blade.
Search Keywords:
1212150
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
157
can ship
12/6/24
Factory Lead-Time
5 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$92.86
$92.860
5
$85.93
$429.650
10
$78.87
$788.700
25
$76.77
$1,919.250
50
$74.77
$3,738.500
100
$73.65
$7,365.000
250
+
$72.55
$18,137.500
Product Guides
CUSTOMERS
ALSO BOUGHT
T11-4-3.00A-26478-2
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
T-2-53014-S
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
2842/7-BR005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper- Brown - 250V - 30.48m (100ft)/Spool
PS3002-01
Aleph - Proximity Sensor- Magnet Selection
539960-1
Extraction Tool for Micro TIMER II, III, IV; TAB 1.6