1212225
Phoenix ContactTorque screw driver - accuracy as per EN ISO 6789 standard - adjustable from 1.2 €‘ 3 Nm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1212225
Alias/AKA:
TSD-M 3NM
RoHS:
Yes
HTS:
8205400000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
1
Packaging:
N/A
Family:
1212225
Torque screw driver - accuracy as per EN ISO 6789 standard - adjustable from 1.2 €‘ 3 Nm
Search Keywords:
1212225
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$228.89
$228.890
3
$225.52
$676.560
5
$223.26
$1,116.300
10
$206.47
$2,064.700
25
+
$198.61
$4,965.250
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1212128
Cable cutter - for copper and aluminum up to 12 mm diameter (up to 35 mm²)
1212203
Combination pliers - angled design - with opening spring and locking device - cross-notche...
1212490
Electronic round-nose pliers - smooth grip - with opening spring
1212543
Bit screwdriver set with quick-action chuck - 89 mm long slotted/crosshead (PZ and PH)/hex...
1212587
Actuation tool - for ST terminal blocks - VDE insulated - with slimmer insulation integrat...