help desk software
DATA SHEET

1212258

Phoenix Contact

Stripping machine with integrated graphic display - for conductors and cables up to 6 mm in diameter - 120 V version

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1212258
Alias/AKA:
WF 1000 120V
RoHS:
Yes
HTS:
8479810000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Stripping machine with integrated graphic display - for conductors and cables up to 6 mm in diameter - 120 V version
Search Keywords:
1212258
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6,579.95
$6,579.950
3
$6,481.25
$19,443.750
5 +
$6,384.03
$31,920.150
Tools/3D Models
Product Guides