Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1212303
Alias/AKA:
WIREFOX-D CX-1/SB
RoHS:
Yes
HTS:
8203208000
COO:
SE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Utility
Blade Material:
N/A
Packaging:
N/A
Family:
1212303
Blade Length:
N/A
Product Weight:
20 g
Handle Material:
N/A
Spare knife for WIREFOX-D CX-1 - strip-off dimension 6.0 mm
Search Keywords:
1212303
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$34.66
$34.660
5
$32.56
$162.800
10
$32.07
$320.700
25
$29.44
$736.000
50
$28.65
$1,432.500
100
$28.22
$2,822.000
250
+
$27.55
$6,887.500
Product Guides