help desk software

1212310

Phoenix Contact

Spare knife for WIREFOX-D CX-8 - strip-off dimensions 2.5 + 6.8 mm

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1212310
Alias/AKA:
WIREFOX-D CX-8/SB
RoHS:
Yes
HTS:
8203208000
COO:
SE
ECCN:
EAR99
Handle Material:
N/A
Product Weight:
20 g
Type:
Utility
Blade Material:
N/A
Family:
1212310
Packaging:
N/A
Blade Length:
N/A
Spare knife for WIREFOX-D CX-8 - strip-off dimensions 2.5 + 6.8 mm
Search Keywords:
1212310
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.29
$44.290
5
$41.53
$207.650
10
$39.08
$390.800
25
$37.42
$935.500
50
$36.38
$1,819.000
100
$35.40
$3,540.000
250 +
$34.87
$8,717.500
DOWNLOADS