help desk software
DATA SHEET

1212312

Phoenix Contact

Spare knife for WIREFOX-D 11

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1212312
Alias/AKA:
WIREFOX-D 11/SB
RoHS:
Yes
HTS:
8203208000
COO:
SE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Product Weight:
8.4 g
Blade Material:
N/A
Blade Length:
N/A
Family:
1212312
Type:
Folding
Packaging:
N/A
Handle Material:
N/A
Spare knife for WIREFOX-D 11
Search Keywords:
1212312
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.99
$64.950
25
$11.59
$289.750
50
$10.76
$538.000
100
$10.18
$1,018.000
250
$10.03
$2,507.500
500
$9.79
$4,895.000
1,000 +
$9.64
$9,640.000
Tools/3D Models
Product Guides