Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1212490
Alias/AKA:
MICROFOX-R
RoHS:
Yes
HTS:
8203206030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Family:
1212490
Category:
Connector
Electronic round-nose pliers - smooth grip - with opening spring
Search Keywords:
1212490
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
4
can ship
10/25/24
Factory Lead-Time
2 Weeks
can ship
10/24/24
Quantity
Unit Price
Ext. Price
1
$56.52
$56.520
5
$39.89
$199.450
10
$36.86
$368.600
25
$36.07
$901.750
50
$35.32
$1,766.000
100
$34.97
$3,497.000
250
+
$34.62
$8,655.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1212128
Cable cutter - for copper and aluminum up to 12 mm diameter (up to 35 mm²)
1201853
Crimping pliers - for ferrules in accordance with DIN 46228-1: 1992-08 and DIN 46228-4: 19...
1212203
Combination pliers - angled design - with opening spring and locking device - cross-notche...
1212129
Cable cutter - angled - for copper and aluminum up to 18 mm diameter (up to 50 mm²)
1212225
Torque screw driver - accuracy as per EN ISO 6789 standard - adjustable from 1.2 €‘ 3 Nm