1212623
Phoenix ContactStripping pliers - for halogen-free sensor/actuator cables (SAC cables) - with PUR and PVC insulation - from Ø of 4.4 to 7 mm - any stripping length
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1212623
Alias/AKA:
WIREFOX SAC
RoHS:
Yes
HTS:
8203206030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Family:
1212623
Category:
Connector
The PHOENIX CONTACT 1212623 is a black WIREFOX SAC adjustable stripping hand tool for halogen free sensor/actuator cables (SAC cables) from 4.4 to 7 mm with PUR and PVC insulation.
Search Keywords:
1212623
IN STOCK:
14
Ships today, if you order in
Manufacturer Stock:
112
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$160.53
$160.530
5
$148.55
$742.750
10
$134.50
$1,345.000
25
$132.48
$3,312.000
50
$129.26
$6,463.000
75
$127.32
$9,549.000
100
+
$125.41
$12,541.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AZ2800-2C-24AE
30AMP Power Relay 24VAC coil SPDT
10DRCG5
Power Line Filter 2-Stage 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
AR22V0R-22R
Switch Emergency Stop N.O./N.C. 4PST Mushroom Button 30N Screw Panel Mount
601-6
Cabinet Tip ScrewDriver With Round Shank