help desk software
DATA SHEET

1212640

Phoenix Contact

T-handle screwdriver - for Allen screws - hexagonal (with chamfer) - size: hex 4 x 150 mm - ergonomically shaped handle - matt chrome-plated

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1212640
Alias/AKA:
SF-THEX 4-150
RoHS:
Yes
HTS:
8205400000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Long Arm Length:
N/A
Finish:
Matt Chrome
Family:
1212640
Material:
N/A
Individual/Set:
Individual6746
T-handle screwdriver - for Allen screws - hexagonal (with chamfer) - size: hex 4 x 150 mm - ergonomically shaped handle - matt chrome-plated
Search Keywords:
1212640
IN STOCK: 0
Minimum Order:
5
Multiple:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.81
$59.050
25
$10.54
$263.500
50
$9.79
$489.500
100
$9.38
$938.000
250
$9.13
$2,282.500
500
$8.90
$4,450.000
1,000 +
$8.76
$8,760.000
Tools/3D Models
Product Guides