1213154
Phoenix ContactCrimping pliers - for uninsulated and insulated ferrules - DIN 46228 Part 1 and 4 - from 0.14 mm² ... 10 mm² - also for TWIN ferrules up to 2 x 4 mm² - automatic cross section adjustment - lateral insertion - equipped with fall protection .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1213154
Alias/AKA:
CRIMPFOX CENTRUS 10S
RoHS:
Yes
HTS:
8203206030
COO:
SE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
1213154
The PHOENIX CONTACT 1213154 is a black CRIMPFOX CENTRUS 10S crimping plier hand tool for uninsulated and insulated ferrules and also for TWIN ferrules up to 2 x 4 mm². It offers lateral insertion and a square crimping with a cross section of 0.14 to 10 mm². It has an automatic cross section adjustment.
Search Keywords:
1213154
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$270.80
$270.800
3
$266.74
$800.220
5
$262.74
$1,313.700
10
$258.80
$2,588.000
25
+
$254.92
$6,373.000
Product Guides
CUSTOMERS
ALSO BOUGHT
209-129
Operating tool - made of insulating material - 1-way - for 279 Series - natural
2TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off ...
750-600
End Module
VDV526-100
Network Cable Tester, LAN Explorer, Data Cable Tester with Remote | Klein Tools VDV526-100
1213156
Crimping pliers - for uninsulated and insulated ferrules - DIN 46228 Part 1 and 4 - from 0...