help desk software
DATA SHEET

1400685

Phoenix Contact

Assembled FO cable - zip cord cable - multi-mode fiberglass 50/125 µm - OM2 - plug: SC duplex/SC duplex - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 2 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1400685
Alias/AKA:
FOC-SC:A-SC:A-GZ01/2
RoHS:
Yes
HTS:
8544700000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
Assembled FO cable - zip cord cable - multi-mode fiberglass 50/125 µm - OM2 - plug: SC duplex/SC duplex - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 2 m
Search Keywords:
1400685
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides