help desk software
DATA SHEET

1401057

Phoenix Contact

Assembled Ethernet cable - shielded - 4-pair - AWG 26 stranded (7-wire) - RAL 5021 (sea blue) - M12 flush-type socket - rear wall/screw mounting with M16 thread on free cable end - line - length 0.5 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1401057
Alias/AKA:
VS-M12FSBP-OE-94B-LI/0 5
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Cat 51936
Cable Length:
0.5 m
Assembled Ethernet cable - shielded - 4-pair - AWG 26 stranded (7-wire) - RAL 5021 (sea blue) - M12 flush-type socket - rear wall/screw mounting with M16 thread on free cable end - line - length 0.5 m
Search Keywords:
1401057
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$58.00
$58.000
5
$54.48
$272.400
10
$51.37
$513.700
25
$48.59
$1,214.750
50
$47.87
$2,393.500
100
$46.70
$4,670.000
250 +
$46.00
$11,500.000
Tools/3D Models
Product Guides