help desk software
DATA SHEET

1401276

Phoenix Contact

Bus System Flush-type Plug Ethernet 2-pos,M12,shielded,B-coded, Rear/Screw Mounting With M16 Thread, With 0.5 m BUs Cable,2 x 0.25 mm,on RJ45 IP20

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1401276
Alias/AKA:
VS-M12MSBBP-IP20-93E/0 5
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
N/A
Cable Length:
N/A
Bus System Flush-type Plug Ethernet 2-pos,M12,shielded,B-coded, Rear/Screw Mounting With M16 Thread, With 0.5 m BUs Cable,2 x 0.25 mm,on RJ45 IP20
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$79.53
$79.530
5
$74.56
$372.800
10
$70.17
$701.700
25
$65.33
$1,633.250
50
$64.35
$3,217.500
100
$63.38
$6,338.000
250 +
$61.09
$15,272.500
Tools/3D Models
Product Guides