help desk software
DATA SHEET

1401695

Phoenix Contact

DIN Rail - 15mmx5.5mm - Unslotted - 2m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1401695
Alias/AKA:
NS 15 UNPERF 2000MM VPE 10
RoHS:
Yes
HTS:
7216610000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Family:
1401695
Dimension:
2000 x 15 x 5.5 mm
DIN Rail - 15mmx5.5mm - Unslotted - 2m
Search Keywords:
1401695
IN STOCK: 66
Can Ship immediately
Minimum Order:
20
Multiple:
20
Price Per:
Meter
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$8.42
$168.400
40
$8.29
$331.600
60
$7.82
$469.200
100
$7.50
$750.000
260
$7.30
$1,898.000
500
$7.11
$3,555.000
1,000 +
$7.00
$7,000.000
Tools/3D Models
Product Guides