help desk software
DATA SHEET

1402503

Phoenix Contact

Sercos III patch cable - shielded - star quad - AWG 22 stranded (7-wire) - RAL 3020 (traffic red) - RJ45 connector/IP 20 - angled - to RJ45 connector/IP20 - angled - length: 0.3 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1402503
Alias/AKA:
VS-PNRJ45R-PNRJ45R-93K-0 3
RoHS:
Yes
HTS:
8544421000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
0.3 m
Cable Type:
SERCOS III
Sercos III patch cable - shielded - star quad - AWG 22 stranded (7-wire) - RAL 3020 (traffic red) - RJ45 connector/IP 20 - angled - to RJ45 connector/IP20 - angled - length: 0.3 m
Search Keywords:
1402503
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.32
$34.320
5
$32.24
$161.200
10
$31.76
$317.600
25
$29.15
$728.750
50
$28.37
$1,418.500
100
$27.95
$2,795.000
250 +
$27.28
$6,820.000
Tools/3D Models
Product Guides