help desk software
DATA SHEET

1403492

Phoenix Contact

Network cable - Ethernet CAT5 (1 Gbps) - 8-position - Plug straight M12 / IP67 - coding: A - on Plug straight RJ45 / IP20 - cable length: 3 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1403492
Alias/AKA:
VS-M12MS-IP20-94B-LI/3 0
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Ethernet
Cable Length:
3 m
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - Plug straight M12 / IP67 - coding: A - on Plug straight RJ45 / IP20 - cable length: 3 m
Search Keywords:
1403492
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$95.58
$95.580
5
$88.45
$442.250
10
$81.18
$811.800
25
$79.01
$1,975.250
50
$76.96
$3,848.000
100
$75.80
$7,580.000
250 +
$74.67
$18,667.500
Tools/3D Models
Product Guides